HB5009HLT


image shown is a representation only
Description:
HB5009 1:1 1500VAC 0/+70C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHB5009
Rutronik No.:
FETRA2088
Unit Pack:
780
MOQ:
1560
Packaging:
REEL
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 1000 MBit
- Ports
- 1
- PoE
- 30W
- Turns ratio
- 1:1
- Length
- 15,1 mm
- T(A)min
- 0 °C
- Height
- 4 mm
- T(A)max
- 70 °C
- Width
- 10 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.