H7008FNLT


image shown is a representation only
Description:
H7008F 10GBASE-Transf SINGLE
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAH7008F
Rutronik No.:
FETRA1782
Unit Pack:
300
MOQ:
600
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 10000 MBit
- PoE
- NO
- Dielec.strength
- 1.5 kV
- Length
- 13.7 mm
- T(A)min
- 0 °C
- Height
- 5.72 mm
- T(A)max
- 70 °C
- Width
- 15.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.