H5009NL


image shown is a representation only
Description:
H5009 1:1 1000BaseT 0/+70°C
Supplier:
PULSE a YAGEO company
Matchcode:
INDH5009
Rutronik No.:
FETRA1112
Unit Pack:
35
MOQ:
245
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 1000 MBit
- Norms
- IEEE802.3
- Length
- 13.64 mm
- Height
- 5.72 mm
- Width
- 15.24 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.