H5008FNLT


Description:
H5008 1000Base-T 1:1 1,5V
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAH5008
Rutronik No.:
FETRA2137
Unit Pack:
350
MOQ:
1400
Packaging:
REEL
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 1000 MBit
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1:1
- Length
- 18,87 mm
- T(A)min
- 0 °C
- Height
- 5,87 mm
- T(A)max
- 70 °C
- Width
- 13,67 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.