H1164NLT


image shown is a representation only
Description:
H1164 10/100BASE-TX 4Port
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAH1164
Rutronik No.:
FETRA1792
Unit Pack:
250
MOQ:
750
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- PoE
- NO
- Dielec.strength
- 1.5 kV
- Norms
- IEEE/ANSI
- Length
- 28.58 mm
- T(A)min
- 0 °C
- Height
- 5.84 mm
- T(A)max
- 70 °C
- Width
- 12.19 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.