H1112NLT


image shown is a representation only
Description:
H1112 10/100BASE-TX TRANSF.
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAH1112
Rutronik No.:
FETRA1489
Unit Pack:
350
MOQ:
1400
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1CT:1CT
- Length
- 14.81 mm
- Height
- 4.88 mm
- Width
- 11.68 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.