H1102FNL


image shown is a representation only
Description:
H1102F SMD 10/100BASE-T
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAH1102F
Rutronik No.:
FETRA2020
Unit Pack:
40
MOQ:
1200
Packaging:
TUBE
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Dielec.strength
- 1.5 kV
- Length
- 12.7 mm
- T(A)min
- 0 °C
- Height
- 5.97 mm
- T(A)max
- 70 °C
- Width
- 9.7 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.