FIS155NL


image shown is a representation only
Description:
FIS THT CST 1:500 Ip:25A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTFIS155
Rutronik No.:
IND7219
Unit Pack:
30
MOQ:
930
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 470000 µH
- Mounting
- THT
- Current I
- 25000 mA
- DCR
- 16 Ohm
- Frequency range
- 500000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE
- Length
- 15 mm
- Width
- 15 mm
- Height
- 12 mm
- Isolation volta
- 4 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.