FIS130NL
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
FIS THT 1:100 Ip=50A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTFIS130
Rutronik No.:
IND7492
Unit Pack:
315
MOQ:
315
Packaging:
BULK
- Mounting
- THT
- Current I
- 50000 mA
- Turns Ratio
- 1:100
- Frequency range
- 200000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE HOLE
- Length
- 32 mm
- Width
- 18 mm
- Height
- 35 mm
- Diameter hole
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Isolation volta
- 4 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.