FIS111NL

Topseller

image shown is a representation only
Description:
FIS THT 1:100 Ip=15A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTFIS111
Rutronik No.:
IND7205
Unit Pack:
55
MOQ:
55
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 20000 µH
- Mounting
- THT
- Current I
- 15000 mA
- DCR
- 1.3 Ohm
- Turns Ratio
- 1:100
- Frequency range
- 200000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE HOLE
- Length
- 17.2 mm
- Width
- 9.53 mm
- Height
- 20.4 mm
- Isolation volta
- 2.5 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.