E5288-310045
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![PULSE E5288-310045](https://www.rutronik24.com/pim/supplier/pulse/medium/pulse-e5288-310045.jpg)
image shown is a representation only
Description:
RJ45 1PORT -/- TAB_UP__ NO EMI
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAERJ-45
Rutronik No.:
CONN1081
Unit Pack:
1440
MOQ:
1440
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- E5288
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Special feature
- 1Port
- Feature funct.
- Tab_up
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.