E2023NL


image shown is a representation only
Description:
E-2023 10Base-T -40/125°C 2kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAE-2023
Rutronik No.:
FETRA1491
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 10 MBit
- PoE
- NO
- Dielec.strength
- 2 kV
- Norms
- IEEE802.3
- Length
- 12.7 mm
- T(A)min
- -40 °C
- Height
- 7.24 mm
- T(A)max
- 125 °C
- Width
- 5.08 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.