DKA1-05D3P


image shown is a representation only
Description:
DC/DC Mod 4.5-5.5V to 15V THT
Supplier:
PULSE a YAGEO company
Matchcode:
DKA1-05D3P
Rutronik No.:
ICDCDC6268
Unit Pack:
1
MOQ:
1
package:
SIP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 0.5 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 5.5 V(DC)
- V out
- ±15 V(DC)
- No.of outputs
- SINGLE
- Output current
- ±33 mA
- Isolated
- YES
- Isolation
- 1.5 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 81 %
- Series
- DKA1
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.