CX2047LNLT


image shown is a representation only
Description:
CX RF-TRANSF 1:4 0,5-300MHz
Supplier:
PULSE a YAGEO company
Matchcode:
CX2047LNL
Rutronik No.:
FETRA1120
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Turns ratio
- 1:4CT
- T(A)min
- -40 °C
- Height
- 85 mm
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.