CS1008-R15J-S


Description:
CS1008 150nH 580mA 5% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,15U1008
Rutronik No.:
IND22104
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,15 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 580 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,7 Ohm
- Test frequency
- 25 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 2,92 mm
- Width
- 2,79 mm
- Height
- 2,1 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 2050 MHz
- Quality
- 45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.