CMM21T-900M-N


Description:
CMM21T 90R 330mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X90R0805
Rutronik No.:
IND21837
Unit Pack:
2000
MOQ:
90000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current I
- 330 mA
- DCR
- 0.35 Ohm
- Enclosure type
- HOUSING
- Impedance
- 90X2 Ohm
- Technology
- WIREWOUND
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.