CMM0805-900M-N


Description:
CMM0805 90Ohm 1000mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X90R
Rutronik No.:
IND21769
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Enclosure type
- HOUSING
- Tolerance
- 20 %
- Impedance
- 90 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 2,29 mm
- Width
- 1,52 mm
- Height
- 0,9 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.