CLH1608T-8N2J-SFS


Description:
CLH1608 8,2nH 0,6A 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,0082U0603
Rutronik No.:
IND21794
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,0082 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 600 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 0,24 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- SFR
- 3300 MHz
- Quality
- 10
- Series
- CLH1608
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.