CLH1005T-27NJ-S


Description:
CLH1005 27nH 0,3A 3%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,027U0402
Rutronik No.:
IND21635
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,027 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 300 mA
- Tolerance
- 0,3nH %
- Technology
- MULTILAYER
- R(DC)typ.
- 0,8 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 2000 MHz
- Quality
- 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.