CHQ0603T-1N0B-HU


Description:
CHQ0603 1,0nH 800mA 0,1nH
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,001U0201
Rutronik No.:
IND21887
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
- Inductance
- 0.0001 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 800 mA
- Tolerance
- 0,1nH %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.