BWVS00606045102M00
Description:
BWVS606045 1000uH 220mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1000U20%
Rutronik No.:
IND22114
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- SMD
- Current rated
- 220 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 400 mA
- R(DC)typ.
- 6 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.