BWVS00505020150M00


Description:
BWVS505020 15uH 1,17A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC15U20%
Rutronik No.:
IND21765
Unit Pack:
2000
MOQ:
12000
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 1080 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1170 mA
- R(DC)typ.
- 0.19 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5.2 mm
- Width
- 5.2 mm
- Height
- 2.2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 0.5 g
- Series
- BWV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.