BWVS004040186R8M00
Description:
BWVS004040 6,8uH 1,5A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC6,8U20%
Rutronik No.:
IND21818
Unit Pack:
800
MOQ:
4000
Packaging:
REEL
- Inductance
- 6,8 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1600 mA
- R(DC)typ.
- 0,11 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Length
- 4 mm
- Width
- 4 mm
- Height
- 1,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.