BWVS00404012220M00


Description:
BWVS004040 22uH 670mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC22U20%
Rutronik No.:
IND22805
Unit Pack:
1000
MOQ:
13000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 670 mA
- Tolerance
- 20 %
- R(DC)typ.
- 0.4 Ohm
- Length
- 4.2 mm
- Width
- 4.2 mm
- Height
- 1.3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.