BWVH00252012100MH1
Description:
BWVH00252012 10uH 680mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC10U20%
Rutronik No.:
IND21989
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 680 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 820 mA
- R(DC)typ.
- 0.51 Ohm
- Enclosure type
- SHIELDED
- Length
- 2.75 mm
- Width
- 2.25 mm
- Height
- 1.25 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.