BWNL002925222R2J00
Description:
BWNL00292 2200nH 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,2U5%
Rutronik No.:
IND21582
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Tolerance
- 5 %
- Technology
- WIREWOUND
- Length
- 2.92 mm
- Width
- 2.5 mm
- Height
- 2.2 mm
- T(A)min
- -25 °C
- T(A)max
- 105 °C
- Quality
- 25
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.