BWLS003025224R7J00


Description:
BWLS00302522 4,7uH 700mA 5% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC4,7U1210
Rutronik No.:
IND21904
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 700 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.35 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 2.99 mm
- Width
- 2.5 mm
- Height
- 2.2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Quality
- 37
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.