BWCU00322518102Y00
Description:
BWCU0032 1000R 25% SMD
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X1000R1210
Rutronik No.:
IND21546
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Tolerance
- 25 %
- Impedance
- 1000 Ohm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Testfrequency/Q
- 100 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.