BWCU00231512900M02
Description:
BWCU002315 90Ohm 1,0A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X90R0805
Rutronik No.:
IND22046
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current I
- 1000 mA
- DCR
- 0,27 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 20 %
- Impedance
- 90X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 2,29 mm
- Width
- 1,52 mm
- Height
- 1,2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- BWCU002315
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.