BWCS00292821R33J00
Description:
BWCS00292821 330nH 450mA 5% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,33U5%
Rutronik No.:
IND21898
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 450 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.05 Ohm
- Test frequency
- 1 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 3 mm
- Width
- 2.7 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 570 MHz
- Quality
- 45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.