BWCS002317153N3G00
Description:
BWCS002317 3,3nH 600mA 2% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,0033U2%
Rutronik No.:
IND21807
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.003 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.08 Ohm
- Test frequency
- 1500 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 2.35 mm
- Width
- 1.73 mm
- Height
- 1.52 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 7900 MHz
- Quality
- 50
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.