BWCS00161008R10G00
Description:
BWCS00161008 0,10uH 400mA 2% WW
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,1U2%
Rutronik No.:
IND21810
Unit Pack:
4000
MOQ:
12000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.1 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 400 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.58 Ohm
- Test frequency
- 150 MHz
- Design
- CERAMIC
- Length
- 1.5 mm
- Width
- 1.02 mm
- Height
- 0.72 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 1400 MHz
- Quality
- 34
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.