BWCS0016100822NG00
Description:
BWCS00161 22nH 0,7A 2%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,022U2%
Rutronik No.:
IND21562
Unit Pack:
4000
MOQ:
12000
Packaging:
REEL
- Inductance
- 0.022 µH
- Mounting
- SMD
- Current rated
- 700 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- Current sat.
- 700 mA
- R(DC)max.
- 0.19 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1.6 mm
- Width
- 1.02 mm
- Height
- 0.82 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 3000 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.