BWCS0016100818NG00


Description:
BWCS00161008 18nH 700mA 2% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,018U2%
Rutronik No.:
IND21815
Unit Pack:
4000
MOQ:
36000
Packaging:
REEL
- Inductance
- 0.018 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 700 mA
- Technology
- WIREWOUND
- R(DC)max.
- 0.17 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Length
- 1.5 mm
- Width
- 1.02 mm
- Height
- 0.72 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 3100 MHz
- Quality
- 35
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.