BUC30-48S2W
Description:
DC/DC Mod 36-75V to 12V SMD
Supplier:
PULSE a YAGEO company
Matchcode:
BUC30-48S2W
Rutronik No.:
ICDCDC6244
Unit Pack:
1
MOQ:
1
package:
1"X2"
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 30 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2500 mA
- Isolated
- YES
- Isolation
- 1.5 kV(DC)
- Reg./Unreg.
- REG 2:1
- Efficiency
- 90 %
- Series
- BUC30
- Automotive
- NO
- Package
- 1"X2"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.