BTWW00404005RXA002


Description:
TWW Rx-ChargeCoil 11uH -20/85°C
Supplier:
PULSE a YAGEO company
Matchcode:
INDR11U10%
Rutronik No.:
IND21853
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Inductance
- 11 µH
- Mounting
- RADIAL
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.19 Ohm
- Test frequency
- 0.1 MHz
- Design
- CHARGECOIL
- Enclosure type
- UNSHIELDED
- Height
- 0.5 mm
- Diameter
- 40 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.