BTEA0050160G8R2A01


image shown is a representation only
Description:
External Antenna BTEA Series SUB GHz
Supplier:
PULSE a YAGEO company
Matchcode:
BTEA0050160G8R2A01
Rutronik No.:
WIREAC3368
Unit Pack:
1
MOQ:
3000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Standard
- WIFI
- Frequency
- 824-915 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG178
- Impedance
- 50 Ohm
- Gain
- 2.56 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.