BSPQ000603043N9C00


image shown is a representation only
Description:
BSCQ00 3,9nH 500mA 0,2nH TFT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,0039U0201
Rutronik No.:
IND22644
Unit Pack:
15000
MOQ:
30000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,0039 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 500 mA
- Tolerance
- 0,2nH %
- Technology
- MULTILAYER
- R(DC)max.
- 0,17 Ohm
- Test frequency
- 500 MHz
- Design
- CERAMIC
- Length
- 0,6 mm
- Width
- 0,3 mm
- Height
- 0,4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 7000 MHz
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.