BSCH001005059N1JSM


Description:
BSCH00100 9,1nH 0,3A 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,0091U0402
Rutronik No.:
IND22108
Unit Pack:
10000
MOQ:
220000
Packaging:
REEL
- Inductance
- 0.0091 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Tolerance
- 5 %
- Current sat.
- 300 mA
- R(DC)max.
- 0.34 Ohm
- Test frequency
- 100 MHz
- Length
- 1 mm
- Width
- 0.5 mm
- Height
- 0.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3400 MHz
- Quality
- 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.