BPXX00040425221M0E


Description:
BPXX00040425 220uH 210mA 20% WW
Supplier:
PULSE a YAGEO company
Matchcode:
INDC220U20%
Rutronik No.:
IND21746
Unit Pack:
800
MOQ:
20000
Packaging:
BULK
- Inductance
- 220 µH
- Mounting
- SMD
- Current rated
- 310 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 210 mA
- R(DC)max.
- 2,4 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 2,5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 7 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.