BPXX00040418331M00
Description:
BPXX00040418 330uH 0,2A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC330U20%
Rutronik No.:
IND21877
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 220 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 180 mA
- R(DC)max.
- 5.9 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 1.8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.