BPSDFS0605301R0M0E


Description:
BPSDFS060530 1,0uH 4500mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,0U20%
Rutronik No.:
IND21737
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.