BPSD000807508R2M00


Description:
BPSD00080750 8,2uH 2700mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC8,2U10%
Rutronik No.:
IND21881
Unit Pack:
700
MOQ:
8400
Packaging:
REEL
- Inductance
- 8.2 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2700 mA
- R(DC)max.
- 0.05 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 7.8 mm
- Width
- 7 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.