BPSA00060630470M00


Description:
BPSA00060630 47uH 1,30A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC47U20%
Rutronik No.:
IND21848
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 920 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 590 mA
- R(DC)max.
- 0.252 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.3 mm
- Width
- 6.3 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.