BPIU00121213102K0H


Description:
BPIU00121213 1000uH 0.57A 10%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1000U10%
Rutronik No.:
IND21831
Unit Pack:
2000
MOQ:
6000
Packaging:
TRAY
- Inductance
- 1000 µH
- Mounting
- THT
- Current rated
- 570 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 1.1 Ohm
- Test frequency
- 0.01 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 13 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- BPIU
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.