BPDN00040430150T00


Description:
BPDN000 15uH 1,02A 30%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC15U30%
Rutronik No.:
IND22450
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 1020 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 900 mA
- R(DC)max.
- 0.213 Ohm
- Enclosure type
- SHIELDED
- Length
- 3.8 mm
- Width
- 3.8 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.