BPCI001212602R7TA0
Description:
BPCI00121260 2,7uH 10A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,7U20%
Rutronik No.:
IND21858
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Inductance
- 2.7 µH
- Mounting
- SMD
- Current rated
- 10500 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 13000 mA
- R(DC)max.
- 0.0093 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.