BPCI00070746680MA0
Description:
BPCI00070746 68uH 1,12A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC68U20%
Rutronik No.:
IND21523
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 1120 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1200 mA
- R(DC)typ.
- 0.291 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7.3 mm
- Width
- 7.3 mm
- Height
- 4.6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.