BP5J00101009R33M00


Description:
BP5J00101009 330uH 22A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC330U20%
Rutronik No.:
IND21850
Unit Pack:
400
MOQ:
400
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 22000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 42000 mA
- R(DC)max.
- 0.0016 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Length
- 11.3 mm
- Width
- 10.3 mm
- Height
- 9.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.