BMU6201NL


Description:
BMU6201 1:1:1-Transformer PLC -40/+125°
Supplier:
PULSE a YAGEO company
Matchcode:
FETRABMU6201NL
Rutronik No.:
FETRA2121
Unit Pack:
100
MOQ:
900
Packaging:
TUBE
- Mounting
- SMD
- Type
- SIGNAL
- Dielec.strength
- 0.5 kV
- Turns ratio
- 1:1:1
- Length
- 5 mm
- T(A)min
- -40 °C
- Height
- 3.9 mm
- T(A)max
- 125 °C
- Width
- 8.1 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.